| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AX5MB8M-AU |
| Series: | AX |
| Connector Type: | XLR |
| Gender: | Male |
| Housing Material: | Die-Cast Zinc Alloy |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 75 °C |
| Minimum Operating Temperature: | -25 °C |
| IP Rating: | IP40 |
| Housing Color: | Black |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 18 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 7.5 A |
| Voltage Rating: | 133 V |
| SKU: | AMEAX5MB8M-AU |
AX5MB8M-AU
| Heilind Number: | AMEAX5MB8M-AU |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AX5MB8M-AU |
| ECAD Model: |
Description:
The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.
More >>Specifications
Detailed Description
Introducing the revolutionary AX series XLR Connector, featuring a sleek and contemporary design that seamlessly integrates into modern audio setups. Crafted from durable die-cast zinc alloy, this connector ensures reliable performance in even the most demanding applications. With five gold-plated brass contacts and solder termination, it guarantees pristine sound quality. Rated for temperatures ranging from -25°C to 75°C and boasting an IP40 rating for protection against dust, this connector is built to last. UL 94V-0 rated for flammability, it meets strict safety standards. Suitable for use with 18 AWG wire, it offers a current rating of 7.5 A and a voltage rating of 133 V, making it ideal for professional audio setups. RoHS compliant and with a mating cycle of 1000, this connector combines durability, performance, and environmental responsibility. Available now, the AX series XLR Connector is the perfect choice for audio, video, and broadcast professionals.

