AX5MB9M-AU

Heilind Number:AMEAX5MB9M-AU
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5MB9M-AU
ECAD Model:
3D Model

Description:

The revolutionary AX series of XLR Connectors introduce an exciting contemporary look and feel to the professional audio interconnect market. They are Designed to complement modern audio architecture and truly fit within their environment. An impressive list of features guarantees pure sound performance in the most demanding applications providing unrivalled value.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5MB9M-AU
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Black
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5MB9M-AU

Detailed Description

Introducing the AX series XLR Connector, a revolutionary addition to the professional audio interconnect market. Designed to complement modern audio architecture, these connectors offer a contemporary look and feel while delivering unrivaled value in sound performance. With a rugged housing made of die-cast zinc alloy, and gold-plated brass contacts, they ensure reliability in even the most demanding applications. Featuring a 5-contact configuration and solder termination method, these connectors are perfect for audio professionals. With an IP40 rating for dust protection, UL 94V-0 flammability rating, and RoHS compliance, they meet stringent industry standards. The AX series XLR Connector is a must-have for any audio, video, or broadcast setup, offering high-quality connectivity with a mating cycle of 1000 cycles. Upgrade your audio system with the AX5MB9MAU for superior performance.