AX5MBULK

Heilind Number:AMEAX5MBULK
Manufacturer:Amphenol Sine Systems
Manufacturer Number:AX5MBULK
ECAD Model:
3D Model

Description:

AX5M BULK 5 Pole XLR Male Cable Connector, Black Finish, Bulk Packaging

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems AX5MBULK
Series:AX
Connector Type:XLR
Gender:Male
Housing Material:Die-Cast Zinc Alloy
Number of Contacts:5
Termination Method:Solder
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:75 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP40
Housing Color:Satin Nickel
Mating Cycles:1000 cycle
Wire Size:18 AWG
Flammability Rating:UL 94V-0
Current Rating:7.5 A
Voltage Rating:133 V
SKU:AMEAX5MBULK

Detailed Description

Introducing the AX5M BULK 5 Pole XLR Male Cable Connector, a must-have for audio, video, and broadcast professionals. This sleek connector, featuring a durable black finish and constructed with high-quality die-cast zinc alloy housing, ensures reliable performance in any setting. With 5 brass contacts plated in silver, it guarantees optimal signal transfer, while the solder termination method offers easy installation. Rated for a maximum operating temperature of 75°C and a minimum of -25°C, it's suitable for a wide range of environments. Its IP40 rating provides protection against dust, and with a satin nickel housing color, it adds a touch of sophistication to any setup. Meeting UL 94V-0 flammability standards, this connector is not only reliable but also safe. With a current rating of 7.5A and a voltage rating of 133V, it's perfect for handling high-power audio and video signals. Trust in the AX5M BULK for seamless connectivity, durability, and performance excellence.