C091 11C003 000 2

Heilind Number:AMEC091 11C003 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11C003 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING MALE METAL RECEP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11C003 000 2
Gender:Male
Shielded:Yes
IP Rating:IP67
Wire Size:28 - 18 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:10 A
Voltage Rating:300 V
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11C003 000 2

Detailed Description

The C091 11C003 000 2 is a rugged and reliable Rear Mounting Male Metal Receptacle, designed for industrial and harsh environment applications. Constructed with high-quality Die Cast Zinc housing, it ensures durability and long-lasting performance. Featuring 3 contacts for efficient connectivity, this panel mount connector is ideal for secure installations. The Crimp termination method allows for easy and secure wiring. With a wide operating temperature range from -40°C to 100°C and IP67 rating, it can withstand extreme conditions. The screw mating type and shielded design provide added protection and stability. Supporting wire sizes from 28 to 18 AWG, it has a current rating of 10 A and voltage rating of 300 V, making it suitable for various power applications. Fully RoHS compliant, it meets environmental standards. Perfect for use in Circular DIN connectors, this product guarantees high performance and reliability in demanding environments.