C091 11C008 000 2

Heilind Number:AMEC091 11C008 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11C008 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE RECEPTACLE 8 WAY C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11C008 000 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 11C008 000 2

Detailed Description

Introducing the C091 11C008 000 2, a high-performance male receptacle designed for seamless connectivity in demanding environments. Crafted with precision from durable die-cast zinc, this panel-mount connector features 8 gold-plated contacts for reliable signal transmission. Its crimp termination method ensures secure wire attachment, while its IP67 rating guarantees protection against dust and water ingress. Engineered for versatility, the C091D model is shielded for enhanced signal integrity and operates seamlessly in temperatures ranging from -40°C to 100°C. With a current rating of 7A and a voltage rating of 100V, this connector is ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. RoHS compliant and meticulously tested for quality assurance, the C091 11C008 000 2 sets the standard for rugged, high-performance circular DIN connectors.