C091 11C012 000 2

Heilind Number:AMEC091 11C012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11C012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING MALE METAL RECEP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11C012 000 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC091 11C012 000 2

Detailed Description

Introducing the C091 11C012 000 2, a high-performance Rear Mounting Male Metal Receptacle designed for secure panel installations. With a robust Die Cast Zinc housing, this connector ensures durability in industrial environments. Featuring 12 contacts for reliable connectivity, it offers a convenient crimp termination method for easy installation. Operating efficiently in temperatures ranging from -40°C to 100°C, and boasting an IP67 rating, it guarantees protection against dust and water ingress. The screw mating type and shielded design further enhance its reliability. Suitable for wire sizes 28-24 AWG, this connector supports a current rating of 3A and a voltage rating of 150V, making it ideal for various applications in the Circular DIN Connectors category. Trust in the AMEC091 for seamless and secure connections in your projects.