C091 11D003 000 2

Heilind Number:AMEC091 11D003 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D003 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D003 000 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11D003 000 2

Detailed Description

The C091 11D003 000 2 Female Cable Connector is a reliable and durable solution for your connectivity needs. Featuring a nickel-plated housing made of die-cast zinc, this connector ensures long-lasting performance even in harsh environments. With three contacts and a cable mount design, it offers secure and stable connections. The crimp termination method guarantees easy installation. Operating efficiently in temperatures ranging from -40°C to 100°C and boasting an IP69K rating, it is suitable for a wide range of applications. Designed for M16 shell size, this connector is shielded and compatible with 28-18 AWG wire sizes. With a current rating of 10A and voltage rating of 250V/300V, it meets high-quality standards for circular DIN connectors. Whether for industrial or commercial use, the AMEC091 is a dependable choice.