C091 11D003 001 2

Heilind Number:AMEC091 11D003 001 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D003 001 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D003 001 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11D003 001 2

Detailed Description

The C091 11D003 001 2 is a high-performance female cable connector designed for industrial applications. Featuring a durable die-cast zinc housing in a sleek nickel finish, this connector ensures reliable connectivity in harsh environments. With three gold-plated contacts, it guarantees secure signal transmission. The IP69K rating certifies its resistance to dust, water, and high-pressure cleaning. Suitable for cable mounting with a straight screw mating type, it offers easy installation. Its crimp termination method supports wire sizes ranging from 28 to 18 AWG, accommodating a current rating of 10A and voltage ratings of 250V and 300V. Ideal for use in circular DIN connectors, this product meets stringent quality standards, making it a dependable choice for your connectivity needs.