C091 11D004 000 2

Heilind Number:AMEC091 11D004 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D004 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 4W C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D004 000 2
Color:Nickel
Gender:Female
Shielded:Yes
IP Rating:IP69K
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:10 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11D004 000 2

Detailed Description

The FEMALE CABLE CONNECTOR 4W C091D is a durable and reliable component designed for seamless connectivity in industrial environments. With a sturdy Die Cast Zinc housing and a Nickel finish, it offers excellent corrosion resistance. Featuring four contacts and a cable mount, it ensures secure and stable connections. The crimp termination method allows for easy installation, while its IP69K rating guarantees protection against dust and water ingress, making it suitable for harsh conditions. Operating smoothly in temperatures ranging from -40°C to 100°C, it is a versatile solution for various applications. With a straight mount angle and shielded construction, it provides added convenience and electromagnetic interference protection. Its compatibility with wire sizes ranging from 28 to 18 AWG, a current rating of 10A, and a voltage rating of 250V/300V make it a dependable choice for power and signal transmission. The C09111D0040002 connector is RoHS compliant and part of the Circular DIN Connectors category, meeting industry standards for quality and performance.