C091 11D004 001 4

Heilind Number:AMEC091 11D004 001 4
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D004 001 4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D004 001 4
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11D004 001 4

Detailed Description

Introducing the C091 11D004 001 4 Female Cable Connector, a high-performance solution for seamless connectivity in demanding environments. Crafted with a robust die-cast zinc housing, this connector ensures durability and reliability in industrial settings. Featuring four contacts and a cable mount design, it offers secure and efficient connections. The crimp termination method guarantees easy installation, while its IP69K rating certifies protection against dust and water ingress. With a maximum operating temperature of 100°C and a minimum of -40°C, it is suitable for a wide range of applications. The M16 shell size, screw mating type, and straight mount angle provide versatility in installation. Shielded for enhanced signal integrity, it accommodates wire sizes ranging from 28 to 18 AWG. With a current rating of 10A and voltage ratings of 250V and 300V, this connector ensures optimal performance. Whether used in industrial machinery or telecommunications systems, the C091 11D004 001 4 is the perfect choice for reliable and efficient connectivity.