C091 11D005 000 2 U

Heilind Number:AMEC091 11D005 000 2 U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D005 000 2 U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D005 000 2 U
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 11D005 000 2 U

Detailed Description

The C091 11D005 000 2 U Circular DIN Connector in Nickel is a high-quality, female connector designed for reliable cable mounting. Constructed from durable Die Cast Zinc, it features 5 contacts and a straight screw mating type for secure connections. With an IP67 rating, this connector is suitable for use in harsh environments. Its shielded design ensures optimal signal integrity. The Crimp termination method and wire size range of 28-18 AWG make installation easy. Operating temperatures ranging from -40°C to 100°C, along with a voltage rating of 300V and current rating of 7A, provide versatility for various applications. While not RoHS compliant, this connector is a dependable choice for industrial and commercial use.