C091 11D006 001 2

Heilind Number:AMEC091 11D006 001 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D006 001 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 6W C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D006 001 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11D006 001 2

Detailed Description

Introducing the C091 11D006 001 2, a high-performance Female Cable Connector designed for reliable connectivity in demanding environments. Featuring a durable Die Cast Zinc housing in a sleek Nickel finish, this connector ensures longevity and robustness. With 6 contacts, it offers secure transmission, making it ideal for industrial applications. The Cable Mount design with Crimp termination method allows for easy installation. Operating efficiently in temperatures ranging from -40°C to 100°C, and boasting an IP69K rating for ingress protection, it guarantees optimal performance even in harsh conditions. Its M16 shell size, straight mount angle, and screw mating type provide versatility in usage. Shielded for enhanced signal integrity, it accommodates wire sizes from 28 to 18 AWG, with a current rating of 7A and voltage rating of 250V to 300V. While not RoHS compliant, this connector is a dependable choice for Circular DIN Connectors and other connectivity needs. Explore the C091 11D006 001 2 for seamless and durable cable connections.