C091 11D007 000 2

Heilind Number:AMEC091 11D007 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D007 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D007 000 2
Color:Nickel
Gender:Female
Shielded:Yes
IP Rating:IP69K
Wire Size:28 - 20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:7 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:7
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11D007 000 2

Detailed Description

The C091 11D007 000 2 is a high-performance female cable connector designed for industrial applications. Featuring a durable nickel finish and a rugged die-cast zinc housing, this connector ensures reliable connectivity in harsh environments. With seven contacts and a cable mount design, it offers secure and efficient connections. The crimp termination method allows for easy installation. Rated for temperatures ranging from -40°C to 100°C and with an IP69K rating for dust and water resistance, it is suitable for use in demanding conditions. The M16 shell size and straight mount angle provide versatility in installation. Shielded for added protection, this connector accommodates wire sizes ranging from 28 to 20 AWG. With a current rating of 7A and voltage ratings of 250V and 300V, it meets the demands of industrial operations. RoHS compliant, it adheres to environmental standards. Perfect for circular DIN connections, the C091 11D007 000 2 is a reliable choice for your connectivity needs.