C091 11D008 000 2

Heilind Number:AMEC091 11D008 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D008 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D008 000 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMEC091 11D008 000 2

Detailed Description

Introducing the C091 11D008 000 2 Female Cable Connector, a durable and high-performance solution for your connectivity needs. Featuring a sleek Nickel finish and constructed from robust Die Cast Zinc, this connector is designed to withstand harsh environments with an IP69K rating. With eight contacts and a shell size of M16, it offers secure and efficient cable mounting with a straight angle. The crimp termination method ensures a reliable connection, accommodating wire sizes from 28 to 20 AWG. Operating smoothly in temperatures ranging from -40°C to 100°C, it's suitable for a wide range of applications. With a current rating of 7A and voltage ratings of 100V and 250V, this connector guarantees optimal performance. Rest assured, it meets all industry standards for quality and safety, making it an essential component for your circular DIN connector setup.