C091 11D008 001 2

Heilind Number:AMEC091 11D008 001 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D008 001 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 8W C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D008 001 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:100 V, 250 V
SKU:AMEC091 11D008 001 2

Detailed Description

Introducing the FEMALE CABLE CONNECTOR 8W C091D, a vital component for seamless connectivity in industrial environments. This nickel-colored connector, designed for female gender application, boasts a robust housing made of die-cast zinc, ensuring durability in various operating conditions. With eight contacts, it facilitates efficient signal transmission. The cable mount feature, coupled with a crimp termination method, guarantees secure and stable connections. Operating between -40°C and 100°C, it withstands extreme temperatures and is IP69K rated for superior protection against dust and water ingress. Its M16 shell size, screw mating type, and straight mount angle offer ease of installation. Shielded for enhanced signal integrity, it accommodates wire sizes ranging from 28 to 20 AWG, with a current rating of 7A and voltage ratings of 100V and 250V. While not RoHS compliant, this connector is a reliable choice for demanding applications in the Circular DIN Connectors category.