C091 11D012 000 2

Heilind Number:AMEC091 11D012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11D012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11D012 000 2
Color:Nickel
Gender:Female
Shielded:Yes
IP Rating:IP69K
Wire Size:28 - 24 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:3 A
Voltage Rating:150 V, 60 V
Housing Material:Die-Cast Zinc
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11D012 000 2

Detailed Description

The C091 11D012 000 2 is a high-performance female cable connector designed for reliable industrial connectivity. Featuring a durable nickel housing made of die-cast zinc, this connector ensures robust protection in harsh environments. With 12 gold-plated contacts and a secure cable mount, it guarantees stable and efficient signal transmission. The crimp termination method allows for easy installation, while its IP69K rating certifies resistance to dust, water, and high-pressure cleaning. Operating smoothly in temperatures ranging from -40°C to 100°C, it is suitable for a wide range of applications. The M16 shell size, screw mating type, and straight mount angle offer versatility in use. Shielded for added protection, this connector accommodates wire sizes from 28 to 24 AWG and has a current rating of 3A and voltage ratings of 150V and 60V. Perfect for demanding industrial settings, it belongs to the Circular Connectors & Accessories category, specifically Circular DIN Connectors, making it a reliable choice for your connectivity needs.