| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C09111D0120002U |
| Gender: | Female |
| Shielded: | Yes |
| IP Rating: | IP67 |
| Wire Size: | 28 - 24 AWG |
| Mating Type: | Screw |
| Current Rating: | 3 A |
| Voltage Rating: | 150 V |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | AMEC09111D0120002U |
C09111D0120002U
Specifications
Detailed Description
The C09111D0120002U Circular DIN Connector is a durable and reliable solution for female connectivity in industrial applications. Constructed with high-quality Die Cast Zinc housing, this connector ensures longevity even in harsh environments with its IP67 rating for dust and water resistance. Featuring 12 gold-plated contacts, it guarantees secure and efficient signal transmission. The crimp termination method allows for easy and efficient installation, while the screw mating type ensures a stable connection. With a wide wire size compatibility (28-24 AWG) and a current rating of 3A at 150V, this connector is suitable for a variety of power and signal applications. From machinery to telecommunications, the C09111D0120002U is a versatile component that meets the demands of modern connectivity needs.

