| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C09111D0120012U |
| Gender: | Female |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Mating Type: | Screw |
| Shielded: | Yes |
| Wire Size: | 28 - 24 AWG |
| Current Rating: | 3 A |
| Voltage Rating: | 150 V |
| SKU: | AMEC09111D0120012U |
C09111D0120012U
Specifications
Detailed Description
The C09111D0120012U Female Circular DIN Connector is a high-quality, shielded connectivity solution designed for reliable performance in demanding environments. Constructed with durable Die Cast Zinc housing, this connector ensures robust protection against external elements, meeting IP67 standards. With 12 gold-plated contacts and a crimp termination method, it guarantees secure and efficient connectivity. Operating efficiently in temperatures ranging from -40°C to 100°C, it's suitable for a wide range of applications. The screw mating type further enhances its ease of use. Accommodating wire sizes from 28 to 24 AWG, it offers versatility in installation. With a current rating of 3A and a voltage rating of 150V, it ensures optimal power transmission. Whether used in industrial, aerospace, or telecommunications settings, this connector, categorized under Circular Connectors & Accessories, is a dependable choice for your connectivity needs.

