| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems C09111D0140002U |
| Gender: | Female |
| Shielded: | Yes |
| IP Rating: | IP67 |
| Wire Size: | 28 - 24 AWG |
| Mating Type: | Screw |
| Current Rating: | 3 A |
| Voltage Rating: | 150 V |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 14 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | AMEC09111D0140002U |
C09111D0140002U
Specifications
Detailed Description
Introducing our Female Circular DIN Connector, SKU C09111D0140002U, designed for reliable and secure connections in demanding environments. Constructed with durable Die Cast Zinc housing, this connector ensures robust performance. With 14 gold-plated contacts and a crimp termination method, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40°C to 100°C, and boasting an IP67 rating for dust and water resistance, it's ideal for outdoor and industrial applications. The shielded design minimizes interference, while the screw mating type offers easy installation. Accommodating wire sizes 28-24 AWG, it supports a current rating of 3A and voltage rating of 150V. Perfect for use in aerospace, military, or telecommunications sectors, this connector, part of our Circular Connectors & Accessories line, is a dependable solution for your connectivity needs.

