C091 11F004 000 2

Heilind Number:AMEC091 11F004 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11F004 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11F004 000 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11F004 000 2

Detailed Description

Introducing the C091 11F004 000 2 Female Cable Connector, a durable and efficient solution for your connectivity needs. This nickel-colored connector features a robust die-cast zinc housing, ensuring reliable performance in various environments. With four contacts and a cable mount design, it offers secure and stable connections. The crimp termination method simplifies installation, while its IP69K rating guarantees protection against dust and water ingress. Designed for M16 shell size with a right-angle mount angle, it is versatile and space-saving. Shielded for added durability, it accommodates wire sizes ranging from 28 to 18 AWG. With a current rating of 10A and voltage rating of 250V/300V, it is suitable for a wide range of applications. RoHS compliant, this connector meets environmental standards without compromising on quality. Perfect for use in circular DIN connectors and other connectivity setups, the C091 11F004 000 2 ensures seamless and efficient data transmission.