C091 11F006 000 2

Heilind Number:AMEC091 11F006 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11F006 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11F006 000 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11F006 000 2

Detailed Description

Introducing the C091 11F006 000 2 Female Cable Connector, a high-performance solution for your connectivity needs. Featuring a durable Die Cast Zinc housing in Nickel color, this connector is designed for rugged environments. With six contacts and a cable mount configuration, it ensures secure and reliable connections. The Crimp termination method offers easy installation. Operating seamlessly in temperatures ranging from -40°C to 100°C and boasting an IP69K rating, it guarantees durability in harsh conditions. The M16 shell size, screw mating type, and right-angle mount angle provide versatility in installation. Shielded for added protection, this connector accommodates wire sizes ranging from 28 to 18 AWG, with a current rating of 7A and voltage ratings of 250V and 300V. Perfect for applications in Circular DIN Connectors, this product combines performance and reliability, making it an essential component in your connectivity setup.