C091 11F008 001 2

Heilind Number:AMEC091 11F008 001 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11F008 001 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR 8 WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11F008 001 2
Color:Nickel
Gender:Female
Shielded:Yes
IP Rating:IP69K
Wire Size:28 - 20 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Current Rating:7 A
Voltage Rating:100 V, 250 V
Housing Material:Die-Cast Zinc
Number of Contacts:8
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11F008 001 2

Detailed Description

Introducing the C091 11F008 001 2 Female Cable Connector 8 Way, a high-performance connectivity solution designed for industrial applications. Featuring a rugged die-cast zinc housing in a sleek nickel finish, this connector ensures durability and reliable signal transmission in even the harshest environments. With eight contacts and a cable mount configuration, it offers seamless integration into your setup. The crimp termination method guarantees secure connections, while its IP69K rating certifies protection against dust and water ingress. Operating between -40°C to 100°C, this connector is built to withstand extreme temperatures. Suitable for use with 28-20 AWG wire sizes, it supports a current rating of 7A at voltages up to 100V and 250V. RoHS compliant and engineered for performance, the C091 11F008 001 2 is the perfect choice for your circular DIN connector needs.