C091 11F012 000 2

Heilind Number:AMEC091 11F012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11F012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE CABLE CONNECTOR WITH IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11F012 000 2
Color:Nickel
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMEC091 11F012 000 2

Detailed Description

C091 11F012 000 2 features a high-quality FEMALE CABLE CONNECTOR WITH IN, designed for reliable and efficient connectivity in demanding environments. With a durable Die Cast Zinc housing and Nickel color finish, this connector ensures longevity and corrosion resistance. The 12 contacts, Cable Mount design, and Crimp termination method guarantee secure and stable connections. Operating between -40°C to 100°C and boasting an IP69K rating, it's suitable for use in a wide range of applications. The M16 shell size, Screw mating type, and Right Angle mount angle offer versatility in installation. Featuring shielding for enhanced signal integrity, and compatibility with 28-24 AWG wire sizes, it meets stringent performance standards. With a current rating of 3A and voltage ratings of 150V and 60V, this connector is ideal for Circular DIN and other high-reliability applications. Stay connected with confidence using the C09111F0120002.