C091 11G005 000 2

Heilind Number:AMEC091 11G005 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11G005 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE METAL REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11G005 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 11G005 000 2

Detailed Description

The C091 11G005 000 2 is a high-quality rear mounting female metal connector designed for reliable connectivity in demanding environments. Constructed with durable die-cast zinc housing, this connector ensures robust performance. Featuring five contacts and a panel mount design, it offers secure and stable attachment. The crimp termination method guarantees efficient installation. With a wide operating temperature range of -40°C to 100°C and an IP67 rating for dust and water resistance, this connector is suitable for various industrial applications. The shielded design and screw mating type further enhance its reliability. Accommodating wire sizes from 28 to 18 AWG, it can handle a current rating of 7A and a voltage rating of 300V. Perfect for use in circular DIN connectors, this product is a dependable solution for your connectivity needs.