C091 11G006 000 2

Heilind Number:AMEC091 11G006 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11G006 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 6 WAYS C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11G006 000 2
Gender:Female
Shielded:Yes
IP Rating:IP67
Wire Size:28 - 18 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Die-Cast Zinc
Number of Contacts:6
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11G006 000 2

Detailed Description

The C091 11G006 000 2 is a high-quality female receptacle designed for robust connectivity in demanding environments. With six contact points and a durable die-cast zinc housing, this panel-mount connector ensures secure and reliable connections. Featuring a crimp termination method and accommodating wire sizes ranging from 28 to 18 AWG, it offers versatility in installation. The connector is shielded for enhanced signal integrity and has an IP67 rating for protection against dust and water ingress. With a maximum operating temperature of 100°C and a minimum of -40°C, it performs reliably in a wide range of conditions. Rated for 7A at 300V, this connector is suitable for various applications in industries such as aerospace, military, and telecommunications. While not RoHS-compliant, it meets stringent quality and performance standards. The C091 11G006 000 2 is part of our Circular Connectors & Accessories line, specifically the Circular DIN Connectors category, making it a crucial component for your connectivity needs.