C091 11G008 000 2

Heilind Number:AMEC091 11G008 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11G008 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11G008 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 11G008 000 2

Detailed Description

Introducing the C091 11G008 000 2, a rugged and reliable Circular DIN Connector designed for high-performance connectivity in demanding environments. Crafted with a durable Die Cast Zinc housing, this connector ensures long-lasting durability. Featuring 8 gold-plated contacts and a screw mating type, it guarantees secure and stable connections. With a IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The crimp termination method allows for easy and efficient installation, while its shielded design minimizes interference for optimal signal integrity. Rated for up to 7A and 100V, it can handle high power and voltage levels with ease. RoHS compliant and suitable for use in temperatures ranging from -40°C to 100°C, this connector meets international standards for environmental responsibility and performance. Perfect for aerospace, military, and industrial use, the C091 11G008 000 2 is the ultimate solution for your connectivity needs.