C091 11G012 000 2

Heilind Number:AMEC091 11G012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11G012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING FEMALE METAL REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11G012 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC091 11G012 000 2

Detailed Description

Introducing the C091 11G012 000 2, a high-performance Rear Mounting Female Metal Rec connector designed for seamless panel installations. Constructed with durable Die Cast Zinc housing, this connector ensures reliable connectivity in various environments. Featuring 12 contacts with Crimp termination, it offers secure and efficient wire connections. With a wide operating temperature range from -40°C to 100°C and IP67 rating, it guarantees performance in harsh conditions. The Screw mating type and shielded design enhance signal integrity, making it ideal for industrial applications. Accommodating wire sizes of 28-24 AWG, it supports a current rating of 3A and voltage rating of 150V. Discover the perfect solution for your Circular DIN connector needs with the C091 11G012 000 2.