C091 11H003 000 2

Heilind Number:AMEC091 11H003 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11H003 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 3WAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11H003 000 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11H003 000 2

Detailed Description

The C091 11H003 000 2 Male Cable Connector 3WAY in Nickel is a rugged and reliable solution for your connectivity needs. Constructed with high-quality Die Cast Zinc housing, this connector ensures durability in demanding environments. Featuring three contacts and a straight mount angle, it offers secure and efficient cable termination via crimping. With a wide operating temperature range from -40°C to 100°C and an IP69K rating, it is suitable for use in harsh industrial settings. Its M16 shell size, screw mating type, and shielded design make it ideal for applications requiring secure and interference-free connections. RoHS compliant and capable of handling 10A at 250V or 300V, this connector guarantees both performance and environmental responsibility. Whether in the field of Circular DIN Connectors or any other application, the C091 11H003 000 2 is a top choice for professionals seeking quality and reliability.