C091 11H003 001 2

Heilind Number:AMEC091 11H003 001 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11H003 001 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11H003 001 2
Color:Nickel
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:28 - 18 AWG
Mount Type:Cable Mount
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Current Rating:10 A
Voltage Rating:250 V, 300 V
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11H003 001 2

Detailed Description

Introducing the C091 11H003 001 2, a male cable connector designed for seamless industrial connectivity. Constructed with durable nickel and die-cast zinc housing, this connector ensures reliable performance even in harsh environments with its IP69K rating. Featuring a cable mount with straight angle termination via crimping, installation is quick and secure. With three contacts and a shielded design, signal integrity is maintained. Suitable for wire sizes ranging from 28 to 18 AWG, it offers a current rating of 10A and voltage ratings of 250V and 300V. RoHS compliant, this connector meets environmental standards. Perfect for circular DIN applications, it’s a must-have in your connectivity solutions.