C091 11H004 000 2

Heilind Number:AMEC091 11H004 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11H004 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR 4WAY C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11H004 000 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11H004 000 2

Detailed Description

Introducing the C091 11H004 000 2 Male Cable Connector, a high-performance solution for your connectivity needs. Designed for rugged environments, this connector features a durable Die Cast Zinc housing and is IP69K rated for dust and water resistance. With a shell size of M16 and a straight mount angle, it offers easy installation and secure attachment. The four-way configuration and screw mating type ensure reliable connections, while the shielded design provides added protection against electromagnetic interference. Suitable for wire sizes 28-18 AWG, with a current rating of 10A and voltage rating of 250V, 300V, it is ideal for a wide range of applications. Whether you're in the industrial, automotive, or aerospace sector, the AMEC091 is the perfect choice for dependable signal transmission. Order yours today and experience seamless connectivity like never before.