C091 11H005 000 2

Heilind Number:AMEC091 11H005 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11H005 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11H005 000 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11H005 000 2

Detailed Description

The C091 11H005 000 2 is a high-performance male cable connector designed for industrial environments. With a durable die-cast zinc housing and a sleek nickel finish, it offers both ruggedness and aesthetic appeal. Featuring five contacts, this connector ensures reliable signal transmission. Its IP69K rating guarantees protection against dust, water, and high-pressure steam cleaning, making it ideal for use in demanding applications. The M16 shell size and straight mount angle provide easy installation on cables. With a crimp termination method and a wire size range of 28-18 AWG, it offers secure and efficient connectivity. Rated for 7A at 250V and 300V, this connector is suitable for power and signal transmission. Whether for industrial machinery, automation systems, or outdoor installations, the C091 11H005 000 2 is a trusted solution for your connectivity needs.