C091 11H005 000 2 U

Heilind Number:AMEC091 11H005 000 2 U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11H005 000 2 U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11H005 000 2 U
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 11H005 000 2 U

Detailed Description

Introducing the C091 11H005 000 2 U Male Circular DIN Connector, a rugged and reliable solution for your connectivity needs. Constructed with high-quality Die Cast Zinc housing, this connector ensures durability in even the harshest environments. With 5 gold-plated contacts and a secure screw mating type, it guarantees a stable and low-resistance connection. Its IP67 rating offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. Featuring crimp termination and accommodating wire sizes from 28 to 18 AWG, installation is quick and easy. With a current rating of 7 A and a voltage rating of 300 V, it is suitable for a wide range of power and signal transmission tasks. While not RoHS compliant, its performance and reliability make it a standout choice in the Circular Connectors & Accessories category. Upgrade to the C091 11H005 000 2 U for seamless connectivity in demanding environments.