C091 11H007 000 2

Heilind Number:AMEC091 11H007 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11H007 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH INTE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11H007 000 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:250 V, 300 V
SKU:AMEC091 11H007 000 2

Detailed Description

The C091 11H007 000 2 is a robust male cable connector designed for industrial applications. Constructed with durable nickel-plated die-cast zinc housing, this connector ensures reliable performance in harsh environments. Featuring 7 contacts and a cable mount design, it offers secure and efficient connections. The crimp termination method guarantees a strong and stable attachment. With an IP69K rating, it provides high protection against dust, water, and high-pressure cleaning. The M16 shell size, screw mating type, and straight mount angle make installation easy. Shielded for added security, it accommodates wire sizes ranging from 28 to 20 AWG. With a current rating of 7A and voltage rating of 250V/300V, this connector is suitable for various power applications. RoHS compliant, it meets environmental standards. Perfect for circular DIN connectors, this product is a reliable solution for your connectivity needs.