C091 11H012 000 2

Heilind Number:AMEC091 11H012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11H012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C091

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11H012 000 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Straight
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMEC091 11H012 000 2

Detailed Description

The C091 11H012 000 2 Circular DIN Connector in Nickel is designed for male gender applications, featuring a sturdy Die Cast Zinc housing with 12 contacts for reliable connectivity. Suitable for cable mount installations, it ensures secure termination via crimping. Operating efficiently in temperatures ranging from -40°C to 100°C and boasting an IP69K rating, this connector is highly durable and resistant to harsh environments. With a shell size of M16 and a straight mount angle, it offers easy integration. Shielded for added protection, it accommodates wire sizes of 28-24 AWG and supports a current rating of 3A at voltage ratings of 150V and 60V. RoHS compliant, it guarantees environmental responsibility. Ideal for industrial applications, this connector belongs to the high-performance C091 series, delivering exceptional quality and reliability.