C091 11K012 000 2

Heilind Number:AMEC091 11K012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11K012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MALE CABLE CONNECTOR WITH D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11K012 000 2
Color:Nickel
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Shell Size:M16
Mating Type:Screw
Mount Angle:Right Angle
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V, 60 V
SKU:AMEC091 11K012 000 2

Detailed Description

Introducing the C091 11K012 000 2 Male Cable Connector with D, a high-performance connectivity solution designed for demanding industrial environments. Featuring a rugged Die Cast Zinc housing in a sleek Nickel finish, this connector ensures durability and reliable performance. With 12 contacts, it offers seamless transmission of data and power. The Cable Mount design and Crimp termination method guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -40°C to 100°C and boasting an IP69K rating for water and dust resistance, this connector is built to withstand harsh conditions. Its M16 shell size, Screw mating type, and Right Angle mount angle provide versatility in connectivity options. Shielded for enhanced signal integrity, with a wire size compatibility of 28-24 AWG, it meets stringent technical requirements. RoHS compliant and rated for a current of 3A and voltage of 150V/60V, this connector ensures both performance and environmental responsibility. Perfect for use in Circular DIN applications, it is a vital component for various industrial setups.