C091 11N003 000 2

Heilind Number:AMEC091 11N003 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11N003 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11N003 000 2
Gender:Female
Shielded:Yes
IP Rating:IP67
Wire Size:28 - 18 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:10 A
Voltage Rating:300 V
Housing Material:Die-Cast Zinc
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11N003 000 2

Detailed Description

Introducing the C091 11N003 000 2, a high-performance front mounting female metal connector designed for seamless connectivity in demanding environments. Crafted from durable die-cast zinc, this panel mount connector features three contacts and a shielded design, ensuring reliable signal transmission. With a crimp termination method and IP67 rating, it guarantees secure and watertight connections, even in harsh conditions. Operating efficiently between -40°C and 100°C, it's suitable for a wide range of applications. The mating type screw and wire size compatibility ranging from 28 to 18 AWG make installation a breeze. With a current rating of 10A and voltage rating of 300V, this connector is a go-to solution for industrial and commercial setups. Explore seamless connectivity with the C091 11N003 000 2.