C091 11N004 000 2

Heilind Number:AMEC091 11N004 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11N004 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FEMALE RECEPTACLE 4WAY C091D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11N004 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMEC091 11N004 000 2

Detailed Description

Introducing the FEMALE RECEPTACLE 4WAY C091D, a high-performance circular connector designed for demanding industrial applications. Constructed with durable Die Cast Zinc housing, this connector ensures reliable connectivity in harsh environments. Featuring 4 contacts and a panel mount configuration, it offers secure and easy installation. The Crimp termination method guarantees a strong and stable connection, while the IP67 rating provides protection against dust and water ingress. With a wide operating temperature range of -40°C to 100°C, this connector is suitable for use in extreme conditions. Shielded for enhanced signal integrity, it accommodates wire sizes ranging from 28 to 18 AWG. RoHS compliant and rated for 300V at 10A, it meets stringent quality and safety standards. Ideal for applications requiring rugged and dependable connectivity, the C09111N0040002 delivers outstanding performance.