C091 11N006 000 2

Heilind Number:AMEC091 11N006 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11N006 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11N006 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:6
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 11N006 000 2

Detailed Description

Introducing the C091 11N006 000 2, a high-performance FRONT MOUNTING FEMALE METAL RE connector designed for robust connectivity in industrial environments. Crafted with durable Die Cast Zinc housing, this panel mount connector features 6 contacts for secure and efficient data transmission. The Crimp termination method ensures easy installation, while its IP67 rating guarantees reliable operation even in harsh conditions. With a wide operating temperature range from -40°C to 100°C, this connector is suitable for diverse applications. The shielded design and screw mating type provide added protection and stability. Accommodating wire sizes ranging from 28 to 18 AWG, it offers versatility in wiring configurations. Rated for 7A at 300V, this connector delivers high performance, making it ideal for use in Circular DIN Connectors and other industrial settings. Trust in the C091 11N006 000 2 for secure and efficient connectivity in demanding environments.