C091 11N007 000 2

Heilind Number:AMEC091 11N007 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11N007 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11N007 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 11N007 000 2

Detailed Description

Introducing the C091 11N007 000 2, a high-performance front mounting female metal circular connector designed for reliable panel-mount installations. Constructed with durable die-cast zinc housing, this connector ensures robust protection in various environments, boasting an IP67 rating for dust and water resistance. Featuring 7 contacts for seamless connectivity, the termination method is crimp, making it easy to install. With a wide operating temperature range from -40°C to 100°C, this connector is suitable for use in diverse applications. Its shielded design and screw mating type guarantee secure and interference-free connections. Supporting wire sizes ranging from 28 to 20 AWG, it offers a current rating of 7A and a voltage rating of 300V, making it ideal for power and signal transmission. Explore the world of reliable connectivity with this Circular DIN connector, a must-have in any professional setup.