C091 11N008 000 2

Heilind Number:AMEC091 11N008 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11N008 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11N008 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 11N008 000 2

Detailed Description

Introducing the C091 11N008 000 2, a high-performance Circular DIN Connector designed for front mounting applications. This female connector features a robust die-cast zinc housing, ensuring durability in demanding environments. With 8 contacts and a panel mount design, it offers secure and reliable connectivity. The crimp termination method facilitates easy installation. Operating efficiently in temperatures ranging from -40°C to 100°C, and with an IP67 rating for dust and water resistance, this connector is suited for industrial and outdoor use. Its shielded construction minimizes interference, while accommodating wire sizes from 28 to 20 AWG. Rated for 7A at 100V, it guarantees efficient power transmission. Whether in aerospace, telecommunications, or other sectors, the C091 11N008 000 2 is a dependable solution for your connectivity needs.