C091 11N012 000 2

Heilind Number:AMEC091 11N012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11N012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING FEMALE METAL RE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11N012 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC091 11N012 000 2

Detailed Description

Introducing the C091 11N012 000 2, a high-performance front mounting female metal circular connector designed for robust connectivity in demanding environments. Crafted from durable die-cast zinc, this connector features 12 contacts for efficient signal transmission. The panel mount installation with crimp termination ensures secure and reliable connections. With an IP67 rating, it offers excellent protection against dust and water ingress, making it suitable for outdoor and industrial applications. The screw mating type and shielded design further enhance its versatility. Accommodating wire sizes of 28-24 AWG, it can handle currents up to 3A and voltages up to 150V. Whether in telecommunications, aerospace, or industrial machinery, the C091 11N012 000 2 guarantees dependable performance even in extreme temperatures ranging from -40°C to 100°C. Trust in this circular DIN connector for seamless connectivity in your high-reliability systems.