C091 11S003 000 2

Heilind Number:AMEC091 11S003 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11S003 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT MALE METAL RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11S003 000 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:3 A
Voltage Rating:300 V
SKU:AMEC091 11S003 000 2

Detailed Description

Introducing the FLANGE MOUNT MALE METAL RECEPT ( C091 11S003 000 2), a rugged and reliable circular DIN connector designed for demanding industrial applications. Constructed from high-quality die-cast zinc, this panel-mount receptacle ensures durability in harsh environments. Featuring a shielded housing and IP67 rating, it offers superior protection against dust and moisture ingress. With a mating type of screw and termination method of crimp, installation is quick and secure. The connector accommodates 3 contacts and is suitable for wire sizes ranging from 28 to 18 AWG. RoHS compliant and rated for voltages up to 300V and current up to 3A, it guarantees safe and environmentally friendly operation. From machinery to telecommunications, this connector is the ideal choice for high-performance connectivity.