C091 11S012 000 2

Heilind Number:AMEC091 11S012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11S012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT MALE METAL RECEPT D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11S012 000 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC091 11S012 000 2

Detailed Description

Introducing the C091 11S012 000 2, a robust and reliable flange mount male metal receptacle designed for demanding industrial applications. Constructed with high-quality die-cast zinc housing, this connector ensures durability and longevity in harsh environments. With twelve contacts and a panel mount configuration, it offers secure and stable connectivity. The crimp termination method guarantees easy and efficient installation. Operating efficiently in temperatures ranging from -40°C to 100°C, and boasting an IP67 rating for dust and water resistance, this connector is suitable for use in a wide range of settings. Featuring shielded construction and a mating type of screw, it ensures reliable signal transmission. With a wire size compatibility of 28-24 AWG and a current rating of 3A, it meets the needs of various power and signal applications. RoHS compliant and rated for 150V, it meets international standards for environmental responsibility and electrical safety. Perfect for use in circular DIN connectors and other industrial settings, the C091 11S012 000 2 is the ideal choice for high-performance connectivity.