C091 11T005 000 2

Heilind Number:AMEC091 11T005 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11T005 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT FEMALE METAL RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11T005 000 2
Gender:Female
Shielded:Yes
IP Rating:IP67
Wire Size:28 - 18 AWG
Mount Type:Panel Mount
Mating Type:Screw
Current Rating:7 A
Voltage Rating:300 V
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
SKU:AMEC091 11T005 000 2

Detailed Description

Introducing the C091 11T005 000 2, a durable and reliable Flange Mount Female Metal Receptacle. Crafted from high-quality Die Cast Zinc, this connector boasts a robust construction suitable for demanding environments. With 5 contacts and a panel mount design, it ensures secure and stable connections. The termination method of soldering guarantees efficient installation. Operating flawlessly in temperatures ranging from -40°C to 100°C and offering an IP67 rating, it provides excellent performance even in harsh conditions. Featuring a screw mating type and shielded design, it ensures optimal signal integrity. Accommodating wire sizes from 28 to 18 AWG, with a current rating of 7A and voltage rating of 300V, this circular DIN connector is perfect for various industrial applications. Trust in the C091 11T005 000 2 for your connectivity needs.