C091 11T012 000 2

Heilind Number:AMEC091 11T012 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11T012 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FLANGE MOUNT FEMALE METAL RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11T012 000 2
Gender:Female
Housing Material:Die-Cast Zinc
Number of Contacts:12
Mount Type:Panel Mount
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 24 AWG
Current Rating:3 A
Voltage Rating:150 V
SKU:AMEC091 11T012 000 2

Detailed Description

Introducing the C091 11T012 000 2, a high-performance Flange Mount Female Metal Receptacle designed for reliable connectivity in demanding environments. Constructed from robust Die Cast Zinc, this connector features 12 contacts for seamless data transmission. With a panel mount configuration and solder termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -40°C to 100°C and boasting an IP67 rating for dust and water resistance, it ensures durability in any application. The screw mating type and shielded design guarantee a stable connection, while accommodating wire sizes of 28-24 AWG. With a current rating of 3A and voltage rating of 150V, it meets the requirements of various industrial setups. Perfect for Circular DIN Connectors, this product is a reliable solution for your connectivity needs.