C091 11W005 000 2

Heilind Number:AMEC091 11W005 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11W005 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE METAL RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11W005 000 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 18 AWG
Current Rating:7 A
Voltage Rating:300 V
SKU:AMEC091 11W005 000 2

Detailed Description

Introducing the C091 11W005 000 2, a high-performance FRONT MOUNTING MALE METAL RECE connector designed for rugged applications. With a durable Die Cast Zinc housing, this connector ensures reliable performance in harsh environments. Featuring 5 contacts and a panel mount design, it offers secure and stable connectivity. The Crimp termination method guarantees easy installation. With a wide operating temperature range of -40°C to 100°C and an IP67 rating, it is suitable for use in diverse industrial settings. The screw mating type and shielded construction enhance signal integrity. Accommodating wire sizes from 28 to 18 AWG, it can handle currents up to 7A and voltages up to 300V. Ideal for Circular DIN Connectors and other hi-rel applications, the C091 11W005 000 2 is a versatile and dependable choice for your connectivity needs.