C091 11W008 000 2

Heilind Number:AMEC091 11W008 000 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 11W008 000 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FRONT MOUNTING MALE METAL RECE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 11W008 000 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Shielded:Yes
Wire Size:28 - 20 AWG
Current Rating:7 A
Voltage Rating:100 V
SKU:AMEC091 11W008 000 2

Detailed Description

Introducing the C091 11W008 000 2, a robust Front Mounting Male Metal Receptacle designed for reliable connectivity in demanding environments. This connector features a durable Die Cast Zinc housing and is IP67 rated for protection against dust and water ingress. With 8 gold-plated contacts and a crimp termination method, it ensures secure and efficient signal transmission. Operating seamlessly in temperatures ranging from -40°C to 100°C, it is ideal for a wide range of applications. The screw mating type and shielded design further enhance its performance, while accommodating wire sizes from 28 to 20 AWG. With a current rating of 7A and voltage rating of 100V, this connector guarantees high-quality connectivity in Circular DIN applications. Trust in the AMEC091 for your connectivity needs.