C09131C0032002U

Heilind Number:AMEC09131C0032002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131C0032002U
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131C0032002U
Series:C091 M16-D
Gender:Male
Number of Contacts:3
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Gold
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP69K
Mating Type:Screw
Mating Cycles:1000 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMEC09131C0032002U

Detailed Description

The C09131C0032002U Circular DIN Connector, belonging to the C091 M16-D series, is a rugged and reliable component designed for demanding industrial applications. With a male gender and panel mount configuration, it offers secure connectivity with three gold-plated contacts for optimal signal transmission. Operating efficiently in a wide temperature range from -40°C to 100°C, this connector is IP69K rated for high ingress protection, making it suitable for use in harsh environments. Featuring a screw mating type and shielded design, it ensures stable connections even in vibration-prone settings. The solder termination method and #20 AWG wire size facilitate easy installation. With a current rating of 10A and voltage rating of 300V, it meets high-performance requirements. Ideal for use in industrial machinery, automation systems, and more, the C09131C0032002U guarantees durability and performance in every application.