C091 31C004 100 2

Heilind Number:AMEC091 31C004 100 2
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C091 31C004 100 2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

REAR MOUNTING MALE METAL RECEP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C091 31C004 100 2
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Solder
Contact Plating:Silver
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Type:Screw
Mating Cycles:500 cycle
Shielded:Yes
Wire Size:20 AWG
Current Rating:10 A
Voltage Rating:300 V
SKU:AMEC091 31C004 100 2

Detailed Description

The C091 31C004 100 2 is a rugged rear mounting male metal receptacle designed for reliable connectivity in harsh environments. Constructed of durable die-cast zinc with an IP67 rating, this connector ensures protection against dust and water ingress, making it ideal for use in industrial and outdoor applications. With four contacts and a maximum operating temperature of 100°C, it provides secure and efficient signal transmission even in demanding conditions. Featuring a panel mount design and solder termination method, installation is simple and secure. The silver contact plating offers excellent conductivity, while the shielded housing minimizes interference. With a mating cycle of 500 and a current rating of 10A at 300V, this connector guarantees long-term performance. Suitable for 20 AWG wire, it meets the stringent requirements of circular DIN connectors, making it a reliable choice for high-quality connectivity solutions.