C09131C0042002U

Heilind Number:AMEC09131C0042002U
Manufacturer:Amphenol Sine Systems
Manufacturer Number:C09131C0042002U
ECAD Model:
3D Model

Description:

MALE RECEPTACLE 4 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems C09131C0042002U
Gender:Male
Shielded:Yes
IP Rating:IP69K
Wire Size:20 AWG
Mount Type:Panel Mount
Mating Type:Screw
Mating Cycles:1000 cycle
Current Rating:10 A
Voltage Rating:300 V
Contact Plating:Gold
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Series:C091 M16-D
SKU:AMEC09131C0042002U

Detailed Description

Introducing the C09131C0042002U Circular DIN Connector from the C091 M16-D series, designed for reliable panel mount installations in industrial environments. With a male gender and four gold-plated contacts, this connector ensures secure and high-quality signal transmission. Operating efficiently in temperatures ranging from -40°C to 100°C, and boasting an IP69K rating for robust protection against dust and water ingress, it is ideal for demanding applications. The solder termination method guarantees a durable connection, while the 20 AWG wire size, 10A current rating, and 300V voltage rating cater to various power needs. ROHS compliant and featuring a shielded design, it meets stringent environmental and performance standards. The mating type, screw, offers easy and secure connectivity, with a lifespan of 1000 mating cycles ensuring long-term reliability. Perfect for high-performance industrial systems, the C09131C0042002U is a crucial component in maintaining seamless operations.